+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF750LVC-15XU

IC: CPLD; SMD; TSSOP24; Number of macrocells: 10; I/O: 10; tube; 3.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF750LVC-15XU
TME Symbol:
ATF750LVC-15XU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TSSOP24
Number of macrocells
10
Number of inputs/outputs
10
Kind of package
tube
Manufacturer standard package
62pcs.
Supply voltage
  • 3.3V
Gross weight0.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF750LVC-15XU
0 in TME stock
Net price for quantities from 124 pcs - 3.31 USDGross price for quantities from 124 pcs - 3.97 USD
No. of pieces (Multiplicity: 62)
Minimum order quantity: 124.
Multiplicity: 62.