+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATM90E2X-DB

Dev.kit: Microchip; power meter; 110÷240VAC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATM90E2X-DB
TME Symbol:
ATM90E2X-DB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Kind of module
power meter
Supply voltage
  • 110...240V AC
Gross weight93 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ATM90E2X-DB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 670.01 USDGross price for quantities from 1 pcs - 804.01 USD