+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATMEGA256RFR2-XSTK

Expansion board; ATMEGA; OLED; 2.4GHz; Components: ATMEGA256RFR2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA256RFR2-XSTK
TME Symbol:
ATMEGA256RFR2-XSTK

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Family
ATMEGA
Kind of display used
OLED
Frequency
2.4GHz
Components
ATMEGA256RFR2
Interface
  • SPI
  • USB
Gross weight44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ATMEGA256RFR2-XSTK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 183.41 USDGross price for quantities from 1 pcs - 220.09 USD