+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATOLED1-XPRO

XPRO module; expansion board; Comp: UG-2832HSWEG04; Xplained Pro

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATOLED1-XPRO
TME Symbol:
ATOLED1-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Kit contents
expansion board
Components
UG-2832HSWEG04
Interface
SPI
Connection
XPRO socket
Application - series/manufacturer
Xplained Pro
Kind of display used
OLED
Kind of module
display
Number of add-on connectors
1
Supply voltage
  • 3.3V DC
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
ATOLED1-XPRO
0 in TME stock
Net price for quantities from 1 pcs - 25.37 EURGross price for quantities from 1 pcs - 30.44 EUR
No. of pieces (Multiplicity: 1)