+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATRS485-XPRO

XPRO module; interface; 3.3VDC,5VDC; expansion board


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATRS485-XPRO
TME Symbol:
ATRS485-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Interface
RS422 / RS485
Connection
screw terminal, XPRO socket
Kind of module
interface
Kit contents
expansion board
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight29.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ATRS485-XPRO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.56 EURGross price for quantities from 1 pcs - 76.27 EUR