+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCB1021

Heatsink: extruded; U; TO220; black; L: 37.3mm; W: 44.5mm; H: 9.7mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1021
TME Symbol:
ATS-PCB1021

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
37.3mm
Width
44.5mm
Height
9.7mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3°C/W
Manufacturer series
STANDARD
Gross weight4.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCB1021
77 in TME stock
Net price for quantities from 1 pcs - 0.85 GBPGross price for quantities from 1 pcs - 1.01 GBP
Net price for quantities from 10 pcs - 0.81 GBPGross price for quantities from 10 pcs - 0.97 GBP
Net price for quantities from 50 pcs - 0.77 GBPGross price for quantities from 50 pcs - 0.92 GBP
Net price for quantities from 100 pcs - 0.70 GBPGross price for quantities from 100 pcs - 0.84 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts