+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAM3A8CA-CU

IC: ARM microcontroller; 84MHz; TFBGA129; Architecture: Cortex M3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM3A8CA-CU
TME Symbol:
ATSAM3A8CA-CU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
84MHz
Mounting
SMD
Number of inputs/outputs
63
Case
TFBGA129
Kind of architecture
Cortex M3
Memory
512kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
1
Family
ARM
Kind of package
in-tray
Kind of core
32-bit
Peripherial
DMA, POR
Manufacturer standard package
260pcs.
Operating voltage
1.62...3.6V
Interface
  • I2C
  • IrDA
  • MMC
  • SPI
  • SSC
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.6V
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
ATSAM3A8CA-CU
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Net price for quantities from 260 pcs - 8.77 EURGross price for quantities from 260 pcs - 10.52 EUR