+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAM4CMP16CC-AUTR

IC: ARM microcontroller; 120MHz; TQFP100; 1MBFLASH; -40÷85°C; ARM

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM4CMP16CC-AUTR
TME Symbol:
ATSAM4CMP16CC-AUTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
52
Case
TQFP100
Kind of architecture
Cortex M4F
Memory
1MB FLASH
Operating temperature
-40...85°C
Family
ARM
Kind of package
reel, tape
Kind of core
32-bit
Peripherial
DMA, POR
Manufacturer standard package
1000pcs.
Interface
  • EBI
  • EMI
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.62...3.6V
Gross weight0.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
ATSAM4CMP16CC-AUTR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 7.81 EURGross price for quantities from 1000 pcs - 9.37 EUR