+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM microprocessor | |
Kind of architecture | Cortex A5 | |
Operating temperature | -40...105°C | |
Mounting | SMD | |
Case | LFBGA289 | |
Memory | 128kB SRAM | |
Clock frequency | 500MHz | |
Kind of package | in-tray | |
Number of 12bit A/D converters | 5 | |
Ciphering | AES128, AES192, AES256, SHA224, SHA256, SHA384, SHA512, SHA, TDES | |
Kind of core | 32-bit | |
Manufacturer standard package | 119pcs. |