+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATSAMA5D31A-CFUR

IC: ARM microprocessor; Cortex A5; 1.8÷3.3VDC; SMD; TFBGA324


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMA5D31A-CFUR
TME Symbol:
ATSAMA5D31A-CFUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
Cortex A5
Operating temperature
-40...85°C
Mounting
SMD
Case
TFBGA324
Memory
128kB SRAM
Clock frequency
536MHz
Kind of package
reel
Number of 12bit A/D converters
12
Number of 32bit timers
5
Number of PWM channels
4
Ciphering
AES128, DES, SHA
Kind of core
32-bit
Manufacturer standard package
1000pcs.
Interface
  • EBI
  • eMMC
  • Ethernet
  • I2C x3
  • LIN x4
  • SD
  • SPI x6
  • SSC x2
  • UART x7
  • USB x3
Supply voltage
  • 1.8...3.3V DC
Integrated circuit features
  • 32kHz resonator for RTC
  • FPU
  • MMU
  • TRNG
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
ATSAMA5D31A-CFUR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 11.68 EURGross price for quantities from 1000 pcs - 14.00 EUR