+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | ||
Type of development kit | Microchip ARM | ||
Family | SAMB | ||
Bluetooth version | 4.1 | ||
Manufacturer series | Xplained Pro | ||
Connection | XPRO plug | ||
Number of add-on connectors | 2 | ||
Kind of architecture | Cortex M0 | ||
Components | SAMB11G18A | ||
Kit contents | prototype board |