+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMC21G18A-AUT64

IC: ARM microcontroller; 48MHz; TQFP48; Architecture: Cortex M0+

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMC21G18A-AUT64
TME Symbol:
ATSAMC21G18A-AUT64

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
38
Case
TQFP48
Kind of architecture
Cortex M0+
Memory
256kB FLASH
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of core
32-bit
Peripherial
DMA, POR
Manufacturer standard package
2500pcs.
Interface
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
Supply voltage
  • 2.7...5.5V
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
ATSAMC21G18A-AUT64
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 4.01 USDGross price for quantities from 2500 pcs - 4.82 USD