+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMD11-XPRO

Dev.kit: Microchip ARM; SAMD; Xplained Pro; Add-on connectors: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD11-XPRO
TME Symbol:
ATSAMD11-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip ARM
Family
SAMD
Manufacturer series
Xplained Pro
Connection
USB micro, XPRO plug
Number of add-on connectors
1
Kind of architecture
Cortex M0+
Components
SAMD11D14A
Kit contents
prototype board
Interface
  • ADC
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
  • USB device
Programmers and development kits features
  • 2-button capacitive keypad
  • microcontroller I/O lines lead to goldpin connectors
Gross weight35.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATSAMD11-XPRO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.03 USDGross price for quantities from 1 pcs - 55.24 USD