+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMD20-XPRO

Dev.kit: Microchip ARM; SAMD; Xplained Pro; Add-on connectors: 3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD20-XPRO
TME Symbol:
ATSAMD20-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip ARM
Family
SAMD
Manufacturer series
Xplained Pro
Connection
XPRO plug
Number of add-on connectors
3
Kind of architecture
Cortex M0+
Components
SAMD20J18
Kit contents
prototype board
Interface
  • ADC
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
Programmers and development kits features
  • integrated programmer/debugger
  • microcontroller I/O lines lead to goldpin connectors
Gross weight59.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATSAMD20-XPRO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 83.94 EURGross price for quantities from 1 pcs - 100.73 EUR