+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMD21J17D-CU

IC: ARM microcontroller; 48MHz; UFBGA64; Architecture: Cortex M0+


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD21J17D-CU
TME Symbol:
ATSAMD21J17D-CU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
52
Case
UFBGA64
Kind of architecture
Cortex M0+
Memory
128kB FLASH
Operating temperature
-40...85°C
Family
ARM
Kind of package
in-tray
Kind of core
32-bit
Peripherial
DMA, POR
Manufacturer standard package
490pcs.
Interface
  • I2C
  • LIN
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.62...3.63V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
ATSAMD21J17D-CU
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 2.48 EURGross price for quantities from 490 pcs - 2.98 EUR