+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAME54P19A-CTUT

IC: ARM microcontroller; 120MHz; Architecture: Cortex M4F; PWM: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAME54P19A-CTUT
TME Symbol:
ATSAME54P19A-CTUT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
99
Kind of architecture
Cortex M4F
Memory
512kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
1
Family
ARM
Kind of package
reel, tape
Kind of core
32-bit
Peripherial
DMA, POR
Manufacturer standard package
3000pcs.
Operating voltage
1.71...3.63V
Interface
  • DAC
  • EBI
  • EMI
  • Ethernet
  • I2C
  • I2S
  • IrDA
  • MMC
  • QSPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.71...3.63V
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
ATSAME54P19A-CTUT
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 7.12 USDGross price for quantities from 3000 pcs - 8.54 USD