+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAML22-XPRO-B

Dev.kit: Microchip ARM; SAML; Xplained Pro; Add-on connectors: 3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAML22-XPRO-B
TME Symbol:
ATSAML22-XPRO-B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip ARM
Family
SAML
Manufacturer series
Xplained Pro
Connection
USB micro, XPRO plug
Number of add-on connectors
3
Kind of architecture
Cortex M0+
Components
SAML22N18A
Interface
  • ADC
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
  • USB device
Kit contents
  • ATSLCD1-XPRO
  • prototype board
Programmers and development kits features
  • capacitive button
  • microcontroller I/O lines lead to goldpin connectors
Gross weight91.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATSAML22-XPRO-B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 79.74 EURGross price for quantities from 1 pcs - 95.68 EUR