+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSENSE101A-SU

IC: A/D converter; Ch: 3; 2.7÷2.9V; SOIC20; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSENSE101A-SU
TME Symbol:
ATSENSE101A-SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
3
Operating voltage
2.7...2.9V
Case
SOIC20
Mounting
SMD
Interface
serial
Kind of package
tube
Manufacturer standard package
37pcs.
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
ATSENSE101A-SU
0 in TME stock
No. of pieces (Multiplicity: 37)
Minimum order quantity: 111.
Multiplicity: 37.
Net price for quantities from 111 pcs - 3.00 USDGross price for quantities from 111 pcs - 3.60 USD