+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSENSE101A-SUR

IC: A/D converter; Ch: 3; 2.7÷2.9V; SOIC20; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSENSE101A-SUR
TME Symbol:
ATSENSE101A-SUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
3
Operating voltage
2.7...2.9V
Case
SOIC20
Mounting
SMD
Interface
serial
Kind of package
reel, tape
Manufacturer standard package
1500pcs.
Gross weight0.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
ATSENSE101A-SUR
0 in TME stock
Net price for quantities from 1500 pcs - 3.09 USDGross price for quantities from 1500 pcs - 3.71 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.