+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSENSE301A-AN

IC: A/D converter; AFE; SPI; TQFP32; in-tray; 3÷3.6VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSENSE301A-AN
TME Symbol:
ATSENSE301A-AN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Interface
SPI
Case
TQFP32
Mounting
SMD
Kind of package
in-tray
Number of channels
3
Number of A/D channels
7
Integrated circuit features
delta-sigma
Manufacturer standard package
250pcs.
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
ATSENSE301A-AN
0 in TME stock
Net price for quantities from 250 pcs - 4.60 EURGross price for quantities from 250 pcs - 5.52 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.