+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSENSE301A-AUR

IC: A/D converter; Ch: 7; 2.7÷2.9V; TQFP32; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSENSE301A-AUR
TME Symbol:
ATSENSE301A-AUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
7
Operating voltage
2.7...2.9V
Case
TQFP32
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Interface
  • serial
  • SPI
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
ATSENSE301A-AUR
0 in TME stock
Net price for quantities from 2000 pcs - 3.93 EURGross price for quantities from 2000 pcs - 4.71 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.