+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV08010

Drill bit-kit; for concrete; steel; box; concrete; 5pcs.


Manufacturer: AVIT

Manufacturer part number:
AV08010
TME Symbol:
AV-08010

Specification

Manufacturer
AVIT
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Material
steel
Kind of package
box
Tools application
concrete
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Gross weight134.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets AVIT,
*
AV08010
5 in TME stock
Net price for quantities from 1 set - 5.14 USDGross price for quantities from 1 set - 6.17 USD
Net price for quantities from 3 set - 4.71 USDGross price for quantities from 3 set - 5.66 USD
Net price for quantities from 6 set - 4.20 USDGross price for quantities from 6 set - 5.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.