+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV07040

Socket: specialist; E6,3mm; Chrom-vanadium steel; L: 65mm; drill


Manufacturer: AVIT

Manufacturer part number:
AV07040
TME Symbol:
AV-AV07040

Specification

Manufacturer
AVIT
Type of socket
specialist
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Length
65mm
Tools application
drill
Size
9...21mm
Gross weight218 g
EAN code5013969251661

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches AVIT,
*
AV07040
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.23 GBPGross price for quantities from 1 pcs - 9.87 GBP
Net price for quantities from 3 pcs - 7.95 GBPGross price for quantities from 3 pcs - 9.54 GBP
Net price for quantities from 6 pcs - 7.68 GBPGross price for quantities from 6 pcs - 9.21 GBP