+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV000119

Cable: for sensors/automation; PIN: 9; 3m; plug; Colour: brown


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
AV000119
TME Symbol:
AV000119

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
9
Cable length
3m
Connector
plug
Insulation colour
brown
Related items
PT900021
Cable/adapter structure
  • D-Sub 9pin female
  • D-Sub 9pin male
Gross weight160 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
AV000119
0 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.