+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV0611A200

Switch: vandal resistant; Pos: 2; SPST-NO; 1A/24VDC; OFF-ON; 500V

Manufacturer: APEM

Manufacturer part number:
AV0611A200
TME Symbol:
AV0611A200

Specification

Manufacturer
APEM
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
DC contacts rating @R
1A / 24V DC
Switching method
OFF-ON
Illumination
none
Test voltage
0.5kV
Leads
for soldering
Electrical life
40000 cycles
Max. contact resistance:
50mΩ
Button shape
flat, prominent, round
Mounting hole dimensions
Ø16.2mm
Contact material
silver
Min. insulation resistance
1GΩ
Panel thickness
max. 6mm
Body dimensions
Ø18x24.2mm
Operating temperature
-30...70°C
Gross weight10 g
Certificates
See other products in this category: Push Button Switches APEM,
*
AV0611A200
0 in TME stock
Net price for quantities from 100 pcs - 20.08 USDGross price for quantities from 100 pcs - 24.10 USD
Net price for quantities from 250 pcs - 18.93 USDGross price for quantities from 250 pcs - 22.72 USD
Net price for quantities from 500 pcs - 17.76 USDGross price for quantities from 500 pcs - 21.32 USD
Net price for quantities from 1000 pcs - 16.25 USDGross price for quantities from 1000 pcs - 19.50 USD
No. of pieces (Multiplicity: 25)