+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV0630C900K

Switch: vandal resistant; Pos: 2; SPST-NO; 0.2A/48VDC; IP65; 500V

Manufacturer: APEM

Manufacturer part number:
AV0630C900K
TME Symbol:
AV0630C900K

Specification

Manufacturer
APEM
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Test voltage
0.5kV
Leads
screw
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Button shape
flat, prominent, round
Mounting hole dimensions
Ø16.2mm
Body colour
silver
Body material
brass
Contact material
brass
Contact plating
silver plated
Min. insulation resistance
1GΩ
Panel thickness
max. 6mm
Operating temperature
-30...70°C
Gross weight14.95 g
Certificates
See other products in this category: Push Button Switches APEM,
*
AV0630C900K
87 in TME stock
Net price for quantities from 1 pcs - 13.36 GBPGross price for quantities from 1 pcs - 16.03 GBP
Net price for quantities from 10 pcs - 11.74 GBPGross price for quantities from 10 pcs - 14.08 GBP
Net price for quantities from 25 pcs - 10.71 GBPGross price for quantities from 25 pcs - 12.85 GBP
Net price for quantities from 50 pcs - 9.63 GBPGross price for quantities from 50 pcs - 11.55 GBP
Net price for quantities from 100 pcs - 8.82 GBPGross price for quantities from 100 pcs - 10.59 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs