+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV0630C910

Switch: vandal resistant; Pos: 2; SPST-NO; 0.2A/48VDC; OFF-(ON)


Manufacturer: APEM

Manufacturer part number:
AV0630C910
TME Symbol:
AV0630C910

Specification

Manufacturer
APEM
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.2A / 48V DC
Switching method
OFF-(ON)
Illumination
none
Test voltage
0.5kV
Leads
screw
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Button shape
flat, prominent, round
Mounting hole dimensions
Ø16.2mm
Body colour
silver
Body material
brass
Contact material
brass
Button material
stainless steel
Contact plating
silver plated
Min. insulation resistance
1GΩ
Panel thickness
max. 6mm
Operating temperature
-30...70°C
Gross weight14.67 g
Certificates
See other products in this category: Push Button Switches APEM,
*
AV0630C910
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.80 EURGross price for quantities from 1 pcs - 21.36 EUR
Net price for quantities from 25 pcs - 15.60 EURGross price for quantities from 25 pcs - 18.72 EUR
Net price for quantities from 50 pcs - 14.91 EURGross price for quantities from 50 pcs - 17.89 EUR
Net price for quantities from 100 pcs - 13.40 EURGross price for quantities from 100 pcs - 16.08 EUR
Net price for quantities from 125 pcs - 12.61 EURGross price for quantities from 125 pcs - 15.13 EUR
Net price for quantities from 250 pcs - 11.21 EURGross price for quantities from 250 pcs - 13.45 EUR
Packaging method by the manufacturer:Tray = 25 pcs