+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV0830C900

Switch: vandal resistant; Pos: 2; SPST-NO; 0.2A/48VDC; OFF-(ON)

Manufacturer: APEM

Manufacturer part number:
AV0830C900
TME Symbol:
AV0830C900

Specification

Manufacturer
APEM
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.2A / 48V DC
Switching method
OFF-(ON)
Illumination
none
Test voltage
0.5kV
Leads
screw
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Button shape
convex, round
Mounting hole dimensions
Ø16.2mm
Body colour
silver
Body material
brass
Contact material
brass
Contact plating
silver plated
Min. insulation resistance
1GΩ
Panel thickness
max. 6mm
Operating temperature
-30...70°C
Gross weight20 g
Certificates
See other products in this category: Push Button Switches APEM,
*
AV0830C900
0 in TME stock
Net price for quantities from 100 pcs - 14.04 EURGross price for quantities from 100 pcs - 16.85 EUR
No. of pieces (Multiplicity: 25)