+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV09C703D240E

Switch: vandal resistant; Pos: 2; SPST-NO; 0.05A/24VDC; OFF-(ON)

Manufacturer: APEM

Manufacturer part number:
AV09C703D240E
TME Symbol:
AV09C703D240E

Specification

Manufacturer
APEM
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 24V DC
Switching method
OFF-(ON)
Illumination
none
Test voltage
0.5kV
Leads
for soldering
Electrical life
1000000 cycles
Max. contact resistance:
100mΩ
Operating Force
7N
Button shape
flat, round
Mounting hole dimensions
Ø19.2mm
Body colour
silver
Body material
stainless steel
Contact material
brass
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Panel thickness
max. 6mm
Operating temperature
-30...70°C
Gross weight20 g
Certificates
See other products in this category: Push Button Switches APEM,
*
AV09C703D240E
0 in TME stock
Net price for quantities from 100 pcs - 25.28 USDGross price for quantities from 100 pcs - 30.33 USD
No. of pieces (Multiplicity: 20)