+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV98A176

Cable: for sensors/automation; PIN: 3; 1.5m; plug; Insulation: PUR

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
AV98A176
TME Symbol:
AV98A176

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
3
Cable length
1.5m
Connector
plug
Insulator material
PUR
IP rating
IP67
Insulation colour
black
Cable/adapter structure
  • M12 female angled
  • M12 male straight
Gross weight90 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
AV98A176
0 in TME stock
Net price for quantities from 1 pcs - 17.34 GBPGross price for quantities from 1 pcs - 20.80 GBP
No. of pieces (Multiplicity: 1)