+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVB 2,3/2/12

Transformer: encapsulated; 2.3VA; 115VACx2; 12V; 12V; 96mA; 96mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
AVB 2,3/2/12
TME Symbol:
AVB2.3/2/12

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
96mA
Secondary winding current 2
96mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
AVB
Insulation class
B
Body dimensions
27.3x32.3x29mm
Gross weight112 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
AVB 2,3/2/12
0 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 5 pcs - 5.90 USDGross price for quantities from 5 pcs - 7.07 USD
Net price for quantities from 10 pcs - 5.70 USDGross price for quantities from 10 pcs - 6.84 USD
Net price for quantities from 20 pcs - 5.49 USDGross price for quantities from 20 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.