+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

AVB 2,3/2/24

Transformer: encapsulated; 2.3VA; 115VACx2; 24V; 24V; 48mA; 48mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
AVB 2,3/2/24
TME Symbol:
AVB2.3/2/24

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
115V AC x2
Secondary voltage 1
24V
Secondary voltage 2
24V
Secondary winding current 1
48mA
Secondary winding current 2
48mA
Mounting
PCB
IP rating
IP00
Conform to the norm
UL 5085-1
Manufacturer series
AVB
Insulation class
B
Body dimensions
32.3x27.3x29mm
Gross weight111 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
AVB 2,3/2/24
0 in TME stock
Net price for quantities from 1 pcs - 6.10 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 5 pcs - 5.89 USDGross price for quantities from 5 pcs - 7.06 USD
Net price for quantities from 10 pcs - 5.69 USDGross price for quantities from 10 pcs - 6.83 USD
Net price for quantities from 20 pcs - 5.48 USDGross price for quantities from 20 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.