+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR-ISP500-ISO

Programmer: microcontrollers; AVR; USB; ISP x2,USB B; 45x30mm


Manufacturer: OLIMEX

Manufacturer part number:
AVR-ISP500-ISO
TME Symbol:
AVR-ISP500-ISO

Specification

Manufacturer
OLIMEX
Type of ICs programmer
microcontrollers
Associated circuits
AVR
Communication with PC
USB
Interface
ISP
Connection
ISP x2, USB B
Dimensions
45x30mm
Programmers and development kits features
  • compatible with STK500 programmer
  • USB isolator 1000V DC
Kit contents
  • connection cable
  • programmer
Power supply
  • USB
Gross weight90.68 g
Certificates
See other products in this category: Programmers OLIMEX,
*
AVR-ISP500-ISO
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.01 USDGross price for quantities from 1 pcs - 66.01 USD