+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVS08CB

Thyristor: AVS; 500V; 5A; TO220AB; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
AVS08CB
TME Symbol:
AVS08CB

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AVS
Max. off-state voltage
500V
Max. load current
5A
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1.997 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
AVS08CB
75 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 3 pcs - 1.68 USDGross price for quantities from 3 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs