+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50510

Gasket; chloroprene; Thk: 1.5mm; Øint: 18.1mm; Øout: 25mm; PG11

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50510
TME Symbol:
AWS-PG11

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
18.1mm
Outside diameter
25mm
Gland thread
PG11
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight0.48 g
Certificates
EAN code4031026310329
See other products in this category: Seals HELLERMANNTYTON,
*
166-50510
10 in TME stock
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts