+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AWS4200TF

Flux: rosin based; Water Soluble; gel; syringe; 10ml; amber


Manufacturer: AMTECH

Manufacturer part number: -
TME Symbol:
AWS4200TF

Specification

Manufacturer
AMTECH
Type of flux
rosin based
Kind of flux
Water Soluble
Appearance
gel
Kind of package
syringe
Capacity
10ml
Applications of soldering equipment
SMD soldering
Soldering equipment features
can be washed down with water based agents
Colour
amber
Hazard statements
  • H302: Harmful if swallowed.
  • H317: May cause an allergic skin reaction.
  • H335: May cause respiratory irritation.
Precautionary statements
  • P102: Keep out of reach of children.
  • P233: Keep container tightly closed.
  • P264: Wash ...thoroughly after handling
  • P270: Do no eat, drink or smoke when using this product.
  • P280: Wear protective gloves/protective clothing/eye protection/face protection.
  • P302 + P352: IF ON SKIN: Wash with plenty of soap and water
  • P305 + P351 + P338: IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501: Dispose of contents/container to ...
GHS Code
  • GHS07
Gross weight19.3 g
See other products in this category: Fluxes AMTECH
*
AWS4200TF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 80 pcs