+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-0500

Transformer: current; AX; Iin: 5A; 100Ω; PCB; Trans: 500: 1; -40÷120°C


Manufacturer: TALEMA

Manufacturer part number:
AX-0500
TME Symbol:
AX-0500

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AX
Input current
5A
Recommended load
100Ω
Mounting
PCB
Gear
500:1
Kind of core
solid
Operating temperature
-40...120°C
Dimensions
Schematic diagram
Gross weight7.59 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AX-0500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.49 EURGross price for quantities from 1 pcs - 5.39 EUR
Net price for quantities from 5 pcs - 3.32 EURGross price for quantities from 5 pcs - 3.99 EUR
Net price for quantities from 10 pcs - 3.13 EURGross price for quantities from 10 pcs - 3.76 EUR
Net price for quantities from 25 pcs - 2.88 EURGross price for quantities from 25 pcs - 3.46 EUR
Net price for quantities from 50 pcs - 2.77 EURGross price for quantities from 50 pcs - 3.33 EUR
Net price for quantities from 75 pcs - 2.72 EURGross price for quantities from 75 pcs - 3.26 EUR
Net price for quantities from 100 pcs - 2.67 EURGross price for quantities from 100 pcs - 3.20 EUR
Net price for quantities from 500 pcs - 2.51 EURGross price for quantities from 500 pcs - 3.00 EUR
Packaging method by the manufacturer:Tray = 500 pcsCardboard = 2 500 pcs