+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-0750

Transformer: current; AX; Iin: 7.5A; 100Ω; PCB; Trans: 750: 1


Manufacturer: TALEMA

Manufacturer part number:
AX-0750
TME Symbol:
AX-0750

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AX
Input current
7.5A
Recommended load
100Ω
Mounting
PCB
Gear
750:1
Kind of core
solid
Operating temperature
-40...120°C
Dimensions
Schematic diagram
Gross weight7.767 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AX-0750
458 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 3.81 EURGross price for quantities from 5 pcs - 4.58 EUR
Net price for quantities from 25 pcs - 3.54 EURGross price for quantities from 25 pcs - 4.25 EUR
Net price for quantities from 100 pcs - 3.09 EURGross price for quantities from 100 pcs - 3.71 EUR
Net price for quantities from 200 pcs - 2.97 EURGross price for quantities from 200 pcs - 3.56 EUR
Packaging method by the manufacturer:Tray = 200 pcs