+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX2000-FGG896

IC: FPGA; SMD; FBGA896; Number of macrocells: 21504; I/O: 586; 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AX2000-FGG896
TME Symbol:
AX2000-FGG896

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA896
Number of macrocells
21504
Number of inputs/outputs
586
Kind of package
in-tray
Supply voltage
  • 1.5V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AX2000-FGG896
0 in TME stock
Net price for quantities from 27 pcs - 1 132.91 EURGross price for quantities from 27 pcs - 1 359.49 EUR
No. of pieces (Multiplicity: 27)