+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AZ-0500

Transformer: current; AZ; Iin: 25A; 33Ω; Trans: 500: 1; Core: solid


Manufacturer: TALEMA

Manufacturer part number:
AZ-0500
TME Symbol:
AZ-0500

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AZ
Input current
25A
Recommended load
33Ω
Gear
500:1
Kind of core
solid
Operating temperature
-40...85°C
Dimensions
Gross weight12.9 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AZ-0500
977 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 7.51 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 6.95 USD
Net price for quantities from 25 pcs - 5.24 USDGross price for quantities from 25 pcs - 6.28 USD
Net price for quantities from 50 pcs - 4.91 USDGross price for quantities from 50 pcs - 5.89 USD
Net price for quantities from 75 pcs - 4.75 USDGross price for quantities from 75 pcs - 5.70 USD
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 5.58 USD
Net price for quantities from 140 pcs - 4.55 USDGross price for quantities from 140 pcs - 5.46 USD
Net price for quantities from 280 pcs - 4.38 USDGross price for quantities from 280 pcs - 5.26 USD
Net price for quantities from 560 pcs - 4.24 USDGross price for quantities from 560 pcs - 5.08 USD
Packaging method by the manufacturer:Cardboard = 140 pcs