+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AZF-3X

Voltage monitoring relay; undervoltage,phase failure; AZF; IP20

Manufacturer: POLLIN

Manufacturer part number:
AZF-3X
TME Symbol:
AZF-3X

Specification

Manufacturer
POLLIN
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
AZF
Additional functions
LED status indicator
Operating temperature
-20...50°C
Leads
screw terminals
IP rating
IP20
Max. operating current
16A
Output voltage
230V AC
Voltage between phases (for three phase system)
3 x 400V AC
Trade name
automatic phase switch
Operate time
0.1s
Power supply
  • from tested wiring system
Gross weight135.8 g
Certificates
EAN code5907222297124
See other products in this category: Monitoring Relays POLLIN,
See other products from this series.:
*
AZF-3X
2 in TME stock
Net price for quantities from 1 pcs - 44.14 EURGross price for quantities from 1 pcs - 52.97 EUR
Net price for quantities from 5 pcs - 40.99 EURGross price for quantities from 5 pcs - 49.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.