+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AZF-7

Voltage monitoring relay; for DIN rail mounting; AZF; IP20; 5A


Manufacturer: POLLIN

Manufacturer part number:
AZF-7
TME Symbol:
AZF-7

Specification

Manufacturer
POLLIN
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
AZF
Additional functions
LED status indicator
Operating temperature
-15...50°C
Leads
screw terminals
IP rating
IP20
Max. operating current
5A
Output voltage
230V AC
Voltage between phases (for three phase system)
3 x 400V AC
Trade name
automatic phase switch
Operate time
0.1s
Power supply
  • from tested wiring system
Gross weight64 g
Certificates
EAN code5907222297070
See other products in this category: Monitoring Relays POLLIN,
See other products from this series.:
*
AZF-7
2 in TME stock
Net price for quantities from 1 pcs - 44.25 USDGross price for quantities from 1 pcs - 53.10 USD
Net price for quantities from 5 pcs - 41.09 USDGross price for quantities from 5 pcs - 49.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.