+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B-L072Z-LRWAN1

Dev.kit: STM32; Comp: STM32L072CZY6,SX1276; LoRa


Manufacturer: STMicroelectronics

Manufacturer part number:
B-L072Z-LRWAN1
TME Symbol:
B-L072Z-LRWAN1

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
STM32L072CZY6, SX1276
Interface
GPIO
Connection
pin header, pin header x2, SMA, USB B micro x2
Communictions protocol
LoRa
Power supply
  • battery AA 1,5V x3
Gross weight65 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
B-L072Z-LRWAN1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.66 EURGross price for quantities from 1 pcs - 64.40 EUR