+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B-L475E-IOT01A1

Dev.kit: STM32; 3.3VDC; Architecture: Cortex M4; Bluetooth: BLE


Manufacturer: STMicroelectronics

Manufacturer part number:
B-L475E-IOT01A1
TME Symbol:
B-L475E-IOT01A1

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
HTS221, LIS3MDL, LPS22HB, LSM6DSL, MP34DT01, STM32L475VG, VL53L0X
Connection
pin header, Pmod socket, USB B micro x2
Kind of architecture
Cortex M4
Bluetooth version
BLE
Interface
  • GPIO
  • I2C
  • SPI
  • UART
  • WiFi
Supply voltage
  • 3.3V DC
Gross weight75.57 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
B-L475E-IOT01A1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.11 EURGross price for quantities from 1 pcs - 75.73 EUR