+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B00030708811-01

Hub USB; grey; Number of ports: 7; aluminium


Manufacturer: BASEUS

Manufacturer part number:
B00030708811-01
TME Symbol:
B00030708811-01

Specification

Manufacturer
BASEUS
Type of PC accessories
hub USB
Colour
grey
Number of ports
7
Enclosure material
aluminium
Cable/adapter structure
  • HDMI socket
  • SD
  • TF
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight123.24 g
Certificates
See other products in this category: Computer Adapters BASEUS,
*
B00030708811-01
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.03 EURGross price for quantities from 1 pcs - 22.84 EUR
Net price for quantities from 3 pcs - 17.67 EURGross price for quantities from 3 pcs - 21.20 EUR