+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B0005280A813-01

Hub USB; RJ45 socket,USB A socket x3,USB A plug; grey; 0.22m


Manufacturer: BASEUS

Manufacturer part number:
B0005280A813-01
TME Symbol:
B0005280A813-01

Specification

Manufacturer
BASEUS
Type of PC accessories
hub USB
Colour
grey
Number of ports
4
Cable length
0.22m
Enclosure material
aluminium
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB A socket x3
Gross weight109.48 g
Certificates
See other products in this category: Computer Adapters BASEUS,
*
B0005280A813-01
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.12 GBPGross price for quantities from 1 pcs - 13.34 GBP
Net price for quantities from 3 pcs - 10.33 GBPGross price for quantities from 3 pcs - 12.39 GBP