+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B023

Enclosure: multipurpose; X: 100mm; Y: 120mm; Z: 35mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
B023
TME Symbol:
B023

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
120mm
Dimension Z
35mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Kit contents
screw x4
Dimensions
Gross weight226.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
B023
0 in TME stock
Net price for quantities from 1 pcs - 7.25 EURGross price for quantities from 1 pcs - 8.70 EUR
Net price for quantities from 10 pcs - 6.52 EURGross price for quantities from 10 pcs - 7.83 EUR
Net price for quantities from 30 pcs - 5.98 EURGross price for quantities from 30 pcs - 7.17 EUR
Net price for quantities from 60 pcs - 5.44 EURGross price for quantities from 60 pcs - 6.52 EUR
No. of pieces (Multiplicity: 1)