+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B037

Enclosure: multipurpose; X: 35mm; Y: 89mm; Z: 30mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
B037
TME Symbol:
B037

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
89mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Kit contents
  • holes and guides for mounting PCBs
  • screw x4
Dimensions
Gross weight69.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
B037
0 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 4.11 USD
Net price for quantities from 50 pcs - 3.16 USDGross price for quantities from 50 pcs - 3.79 USD
Net price for quantities from 300 pcs - 2.88 USDGross price for quantities from 300 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)