+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B125C3700A

Bridge rectifier: single-phase; Urmax: 250V; If: 3.7A; Ifsm: 150A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B125C3700A
TME Symbol:
B125C3700A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
250V
Load current
3.7A
Max. forward impulse current
150A
Version
flat
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Dimensions
32x5.6x17mm
Gross weight9 g
Certificates
*
B125C3700A
211 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.89 GBPGross price for quantities from 1 pcs - 1.06 GBP
Net price for quantities from 5 pcs - 0.80 GBPGross price for quantities from 5 pcs - 0.95 GBP
Net price for quantities from 25 pcs - 0.70 GBPGross price for quantities from 25 pcs - 0.83 GBP
Net price for quantities from 100 pcs - 0.64 GBPGross price for quantities from 100 pcs - 0.77 GBP
Net price for quantities from 500 pcs - 0.58 GBPGross price for quantities from 500 pcs - 0.70 GBP