+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B125C5000A

Bridge rectifier: single-phase; Urmax: 250V; If: 5A; Ifsm: 150A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B125C5000A
TME Symbol:
B125C5000A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
250V
Load current
5A
Max. forward impulse current
150A
Version
flat
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Dimensions
32x5.6x17mm
Gross weight6.924 g
Certificates
*
B125C5000A
126 in TME stock
Net price for quantities from 1 pcs - 2.08 EURGross price for quantities from 1 pcs - 2.50 EUR
Net price for quantities from 5 pcs - 1.54 EURGross price for quantities from 5 pcs - 1.84 EUR
Net price for quantities from 10 pcs - 1.25 EURGross price for quantities from 10 pcs - 1.49 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.87 EUR
Net price for quantities from 1000 pcs - 0.71 EURGross price for quantities from 1000 pcs - 0.85 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 125 pcsCardboard = 500 pcs